
Analog Switch ICs CMOS Quad SPST
Japan Radio Company NJU211V-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Package Quantity | 2000 |
| Series | NJU211 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU211V-TE1 to view detailed technical specifications.
No datasheet is available for this part.
