The NJU3430FG1-02 is a surface mount IC from Japan Radio Company, packaged in a QFP with dimensions of 1.4mm height, 14mm length, and 14mm width. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. This IC is RoHS compliant and available in trays of 50 units.
Japan Radio Company NJU3430FG1-02 technical specifications.
| Package/Case | QFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU#3430 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3430FG1-02 to view detailed technical specifications.
No datasheet is available for this part.
