
The NJU3712AV is an 8-bit single CMOS IC from Japan Radio Company. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 2.4V and 5.5V. The device is mounted using surface mount technology and is packaged in a SSOP format. The propagation delay is 100ns. The NJU3712AV is compliant with RoHS regulations and is not radiation hardened.
Japan Radio Company NJU3712AV technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3712AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.