Counter Shift Registers 20-Bit Serial to Parallel Convertr
Japan Radio Company NJU3718AM-TE1 technical specifications.
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 21 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Series | NJU3718 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU3718AM-TE1 to view detailed technical specifications.
No datasheet is available for this part.