
The NJU3719AV is a 24-bit single CMOS D/A converter from Japan Radio Company. It operates over a temperature range of -25°C to 85°C and is available in the SSOP package. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The propagation delay is 100ns. The NJU3719AV is not radiation hardened and is not RoHS compliant.
Japan Radio Company NJU3719AV technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Japan Radio Company NJU3719AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.