
Motor / Motion / Ignition Controllers & Drivers Microstepping
Japan Radio Company NJU39612E2-TE2 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1500 |
| Packaging | Tray |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU39612E2-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
