The NJU4051BV is a single-channel IC from Japan Radio Company, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. It has a power dissipation of 300mW and features 8 inputs and 1 output.
Japan Radio Company NJU4051BV technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU4051BV to view detailed technical specifications.
No datasheet is available for this part.