
Multiplexer Switch ICs Dual 4-Channel Multiplexer
Japan Radio Company NJU4052BV-TE2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Series | NJU4052 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU4052BV-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.