
The NJU4053BM-TE1 is a 3-channel switch from Japan Radio Company with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and operates at a supply voltage of 18V. The switch is available in a tape and reel packaging with 2000 units per package.
Japan Radio Company NJU4053BM-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Series | NJU#4053 |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU4053BM-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.