
Multiplexer Switch ICs Triple 4-Channel
Japan Radio Company NJU4053BV technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | NJU4053 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU4053BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.