The NJU4066 is a single supply voltage regulator from Japan Radio Company with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply current of 5uA. The device is packaged in tape and reel format and is part of the NJU4066 series.
Japan Radio Company NJU4066BM-T1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | NJU4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU4066BM-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.