The NJU4066 is a single supply voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply current of 5uA. The device is packaged in a tape and reel format with 2000 units per package. The NJU4066 is not RoHS compliant.
Japan Radio Company NJU4066BM(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NJU4066 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU4066BM(TE1) to view detailed technical specifications.
No datasheet is available for this part.