
Real Time Clock Serial I/O Real Time Clock
Japan Radio Company NJU6358V19(TE1) technical specifications.
| Package/Case | SSOP |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NJU6358V |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6358V19(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.