Standard Clock Oscillators 40 MHz Crystal Osc 3rd Overtone
Japan Radio Company NJU6378AF1-TE1 technical specifications.
| Package/Case | CHIP |
| Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJU6378 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6378AF1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
