Japan Radio Company NJU6426FC1-02 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Series | NJU6426 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6426FC1-02 to view detailed technical specifications.
No datasheet is available for this part.