
Operational Amplifiers - Op Amps Single
Japan Radio Company NJU7001M-(T1) technical specifications.
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Slew Rate | 0.05V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7001M-(T1) to view detailed technical specifications.
No datasheet is available for this part.