
Operational Amplifiers - Op Amps Single Small
Japan Radio Company NJU7007F3-TE1# technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 200kHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 0.1V/µs |
| Supply Current | 25uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7007F3-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
