
The NJU#7014R-TE1 is a dual-channel operational amplifier from Japan Radio Company. It features a gain bandwidth product of 200kHz and an operating supply voltage of 5V. The device is constructed using CMOS technology and has a slew rate of 0.1V/µs. The op-amp is capable of operating over a temperature range of -40°C to 85°C and has a supply current of 50uA. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Japan Radio Company NJU#7014R-TE1 technical specifications.
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
No datasheet is available for this part.