
The NJU#7016R-TE2 is a dual-channel op-amp from Japan Radio Company. It features a gain bandwidth product of 1MHz and an operating supply voltage of 5V. The device is constructed using CMOS technology and has a slew rate of 1V/µs. The op-amp is available in tape and reel packaging with a quantity of 2000 units per reel. It operates within a temperature range of -40°C to 85°C and has a supply current of 800uA. The device is suitable for use in a variety of applications requiring high gain and low power consumption.
Japan Radio Company NJU#7016R-TE2 technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7016R-TE2 to view detailed technical specifications.
No datasheet is available for this part.