
The NJU7016RB1-TE1 is a dual general purpose operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1MHz and a voltage gain of 70dB. The op-amp is constructed using CMOS technology and operates from a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a surface mount package and is suitable for use in a variety of applications.
Japan Radio Company NJU7016RB1-TE1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1MHz |
| Height | 0.85mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7016RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.