The NJU7022M(T1) is a dual-channel CMOS operational amplifier from Japan Radio Company. It operates on a supply voltage of 16V and has a maximum operating temperature of 75°C. The op-amp has a gain bandwidth product of 400kHz and a slew rate of 0.4V/µs. The device is RoHS compliant and available in tape and reel packaging. The NJU7022M(T1) has a low input bias current of 1pA and an input offset voltage of 10mV. It is suitable for use in applications where low power consumption is required, with a supply current of 300uA.
Japan Radio Company NJU7022M(T1) technical specifications.
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7022M(T1) to view detailed technical specifications.
No datasheet is available for this part.