
Operational Amplifiers - Op Amps Quad
Japan Radio Company NJU7024M-(TE2) technical specifications.
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.4V/µs |
| Supply Current | 1.2mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7024M-(TE2) to view detailed technical specifications.
No datasheet is available for this part.