The NJU7031M(T1) from Japan Radio Company is a single-channel op-amp with a gain bandwidth product of 1.5MHz. It operates on a supply voltage of 16V and has a maximum operating temperature of 75°C. The device is RoHS compliant and features a slew rate of 3.5V/µs. The op-amp has a voltage gain of 95dB and an input bias current of 1pA. It is packaged on tape and reel for easy handling and mounting.
Japan Radio Company NJU7031M(T1) technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7031M(T1) to view detailed technical specifications.
No datasheet is available for this part.