The NJU7032M-(T2) from Japan Radio Company is a dual CMOS operational amplifier with a gain bandwidth product of 1.5MHz. It features an input bias current of 1pA and an input offset voltage of 10mV. The device operates within a temperature range of -20°C to 75°C and is powered by a 16V supply voltage. The op-amp has a slew rate of 3.5V/µs and a voltage gain of 95dB.
Japan Radio Company NJU7032M-(T2) technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Slew Rate | 3.5V/µs |
| Supply Current | 4mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7032M-(T2) to view detailed technical specifications.
No datasheet is available for this part.