The NJU7034M-(T1) is a quad-channel operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.5MHz and an operating supply voltage of 16V. The device is constructed using CMOS technology and has a slew rate of 3.5V/µs. The op-amp is available in a tape and reel packaging configuration. It can operate over a temperature range of -20°C to 75°C and has a supply current of 8mA.
Japan Radio Company NJU7034M-(T1) technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Slew Rate | 3.5V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7034M-(T1) to view detailed technical specifications.
No datasheet is available for this part.