Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSP
Japan Radio Company NJU7081R technical specifications.
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7081R to view detailed technical specifications.
No datasheet is available for this part.