IC SIGNAL SENSOR 8-TVSP
Japan Radio Company NJU7181RB1-TE1 technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7181RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.