
LDO Voltage Regulators Lw Op Crnt CMOS
Japan Radio Company NJU#7200U10-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7200U10-TE1 to view detailed technical specifications.
No datasheet is available for this part.