
LDO Voltage Regulators Low Current CMOS Positive Voltage Reg
Japan Radio Company NJU7200U35 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7200U35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.