
The NJU7200U52 is a fixed output voltage regulator from Japan Radio Company, packaged in a SOT-89 case. It can handle a maximum input voltage of 12V and a maximum power dissipation of 300mW. The device operates within a temperature range of -25°C to 75°C. It is available in a packaging quantity of 25 units, packaged in rail/Tube. The NJU7200U52 is compliant with RoHS regulations.
Japan Radio Company NJU7200U52 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7200U52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.