Low Dropout Regulators - LDO 100MA 1.2V POS
Japan Radio Company NJU7201L12-T3 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7201L12-T3 to view detailed technical specifications.
No datasheet is available for this part.