
The NJU7201U25TE1 is a single output voltage regulator from Japan Radio Company. It is packaged in a surface mount SOT-89 case and is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The regulator is capable of delivering an output current of 100mA and has a power dissipation of 300W. It is available in tape and reel packaging and is not radiation hardened.
Japan Radio Company NJU7201U25TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7201U25TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.