The NJU7201U35-TE2 is a single-output voltage regulator from Japan Radio Company. It features a fixed output voltage of 3.5V and a maximum output current of 100mA. The device is packaged in a SOT-89 case and is available in quantities of 1000. The NJU7201U35-TE2 operates over a temperature range of -25°C to 75°C and has a maximum power dissipation of 300mW. It is suitable for use in a variety of applications where a stable 3.5V output is required.
Japan Radio Company NJU7201U35-TE2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7201U35-TE2 to view detailed technical specifications.
No datasheet is available for this part.