The NJU7221U45 is a single output fixed voltage regulator from Japan Radio Company. It has a maximum input voltage of 12V and can dissipate up to 300mW. The device operates within a temperature range of -25°C to 75°C. It features an output current of 100mA and a fixed output voltage of 4.5V. The NJU7221U45 is packaged in a SOT-89 package and is available in quantities of 25. It is not RoHS compliant.
Japan Radio Company NJU7221U45 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 19uA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7221U45 to view detailed technical specifications.
No datasheet is available for this part.