Low Dropout Regulators - LDO Hi-Prec 3 Terminal
Japan Radio Company NJU7222L30-T1 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7222L30-T1 to view detailed technical specifications.
No datasheet is available for this part.