
LDO Voltage Regulators High Prec 3T Pos V Lead Free Package
Japan Radio Company NJU#7231F50-TE1 technical specifications.
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
