Low Dropout Regulators - LDO Hi-Prec 3 Terminal
Japan Radio Company NJU7231L25 technical specifications.
| Package/Case | TO-92 |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231L25 to view detailed technical specifications.
No datasheet is available for this part.