The NJU7231L25-T1 is a fixed voltage regulator from Japan Radio Company with a maximum input voltage of 15V and a maximum power dissipation of 500mW. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The device is packaged in a TO-92 package and is available in quantities of 2000. The NJU7231L25-T1 has an input bias current of 10uA.
Japan Radio Company NJU7231L25-T1 technical specifications.
| Package/Case | TO-92 |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7231L25-T1 to view detailed technical specifications.
No datasheet is available for this part.