
The NJU7231U15-TE1 is a single-output fixed voltage regulator from Japan Radio Company, packaged in the SOT-89 case. It has a maximum input voltage of 15V and a maximum power dissipation of 300mW. The device operates over a temperature range of -40°C to 85°C. It provides a fixed output voltage of 1.5V with a maximum output current of 100mA. The NJU7231U15-TE1 has an input bias current of 10uA.
Japan Radio Company NJU7231U15-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231U15-TE1 to view detailed technical specifications.
No datasheet is available for this part.
