The NJU7241F30(TE1) from Japan Radio Company is a single positive voltage regulator with a fixed output voltage of 3V and an output current of 120mA. It has a maximum power dissipation of 200mW and is packaged in the SOT-23 surface mount package. The device operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 14V. It is lead free and available in quantities of 3000 per reel.
Japan Radio Company NJU7241F30(TE1) technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7241F30(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.