
The NJU7241F45-TE1 is a low dropout linear regulator from Japan Radio Company with a maximum input voltage of 14V and a maximum operating temperature of 85°C. It has a fixed output voltage of 4.5V and can supply a maximum output current of 120mA. The device has a maximum power dissipation of 200mW and is available in a package quantity of 3000 units, packaged on a tape and reel. The NJU7241F45-TE1 is RoHS compliant.
Japan Radio Company NJU7241F45-TE1 technical specifications.
| Input Bias Current | 10uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7241F45-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
