
IC REG BOOST 3.3V 0.25A SOT89-5
Japan Radio Company NJU7261U33-TE1# technical specifications.
| Package/Case | SOT-89-5 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7261U33-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
