
Analog Switch ICs CMOS Analog Function Lead Free Package
Japan Radio Company NJU7311AM(TE2) technical specifications.
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | NJU#7311 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7311AM(TE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.