
The NJU7507AM is a single-channel device from Japan Radio Company, operating within a temperature range of -30°C to 85°C. It can handle supply voltages between 4.5V and 6V, with an operating supply voltage of 5V. The device is available in packaging quantities of 100, packaged in rail/Tube format. It is compliant with RoHS regulations.
Japan Radio Company NJU7507AM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJU7507 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7507AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.