New Japan Radio NJU7620RB1-TE1, Boost Converter, PWM, Step Up, 8-pin TVSP
Japan Radio Company NJU7620RB1-TE1 technical specifications.
| Height | 0.85mm |
| Length | 2.9mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7620RB1-TE1 to view detailed technical specifications.
No datasheet is available for this part.
