Switching Voltage Regulators Voltage Converter
Japan Radio Company NJU7662M-TE3 technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | -10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJU7662 |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7662M-TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.