
The NJU7670M is a boost converter with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It can supply a maximum output current of 20mA and an output voltage of -18V. The device is surface mount and available in quantities of 2000. It is packaged in tape and reel and compliant with RoHS regulations.
Japan Radio Company NJU7670M(TE1) technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | -6V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | -18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJU#7670 |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7670M(TE1) to view detailed technical specifications.
No datasheet is available for this part.
