
Volt Supervisor Detect 1.3V to 6V 4-Pin(3+Tab) SC-82AB T/R
Japan Radio Company NJU7700F4-36-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Type | Voltage Detector |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7700F4-36-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.