
The NJU#7701F04-TE1 is a single voltage monitor from Japan Radio Company, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device monitors a single voltage and has overvoltage and undervoltage thresholds of 4.04V and 3.96V, respectively. It is available in tape and reel packaging with 3000 units per reel.
Japan Radio Company NJU#7701F04-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 3.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU#7701F04-TE1 to view detailed technical specifications.
No datasheet is available for this part.