Supervisory Circuits Volt Detector 4.2v
Japan Radio Company NJU7701F42-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.242V |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.158V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7701F42-TE2 to view detailed technical specifications.
No datasheet is available for this part.